VI-LCN0-CXH1 vs VI-LCN0-IXH1 feature comparison

VI-LCN0-CXH1 Vicor Corporation

Buy Now Datasheet

VI-LCN0-IXH1 Vicor Corporation

Buy Now Datasheet
Active Active
VICOR CORP VICOR CORP
, ,
compliant compliant
EAR99 EAR99
2017-11-21 2017-11-21
DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
CE, TUV, UL, VDE, CSA, IEC CE, TUV, UL, VDE, CSA, IEC
76 V 76 V
36 V 36 V
48 V 48 V
R-XXMA-X10 R-XXMA-X10
0.2% 0.2%
0.5% 0.5%
1 1
1 1
10 10
85 °C 85 °C
-25 °C -40 °C
5.5 V 5.5 V
2.5 V 2.5 V
5 V 5 V
UNSPECIFIED UNSPECIFIED
XMA XMA
RECTANGULAR RECTANGULAR
MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
OUTPUT OVER VOLTAGE OUTPUT OVER VOLTAGE
NO NO
HYBRID HYBRID
OTHER INDUSTRIAL
UNSPECIFIED UNSPECIFIED
UNSPECIFIED UNSPECIFIED
75 W 75 W
YES YES
1 1

Compare VI-LCN0-CXH1 with alternatives

Compare VI-LCN0-IXH1 with alternatives