VI-LC6Y-IX-CC
vs
VI-LC6Y-EX
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VICOR CORP
VICOR CORP
Package Description
PACKAGE-10
PACKAGE-10
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
Date Of Intro
2017-11-21
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Approvals
CE, TUV, UL, VDE, CSA, IEC
CE, TUV, UL, VDE, CSA, IEC
Input Voltage-Max
400 V
400 V
Input Voltage-Min
200 V
200 V
Input Voltage-Nom
300 V
300 V
JESD-30 Code
R-XXMA-X10
R-XXMA-X10
Line Regulation-Max
0.2%
0.5%
Load Regulation-Max
0.5%
1%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
10
10
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-10 °C
Output Voltage-Max
3.63 V
3.63 V
Output Voltage-Min
1.65 V
1.65 V
Output Voltage-Nom
3.3 V
3.3 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
XMA
XMA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Protections
OUTPUT OVER VOLTAGE
OUTPUT OVER VOLTAGE
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
INDUSTRIAL
OTHER
Terminal Form
UNSPECIFIED
UNSPECIFIED
Terminal Position
UNSPECIFIED
UNSPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
49.5 W
49.5 W
Trim/Adjustable Output
YES
YES
Base Number Matches
1
5
Pbfree Code
No
Rohs Code
No
Part Package Code
MODULE
Category CO2 Kg
12.04
Compliance Temperature Grade
Commercial Extended: -10C to +85C
Candidate List Date
2022-06-10
SVHC Over MCV
7439-92-1
Conflict Mineral Status
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
CMRT V6.10
JESD-609 Code
e0
Length
219.2 mm
Qualification Status
Not Qualified
Terminal Finish
TIN LEAD
Width
64.5 mm
Compare VI-LC6Y-IX-CC with alternatives
Compare VI-LC6Y-EX with alternatives