VI-LC6M-MU
vs
VI-MC6M-EU-CC
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VICOR CORP
VICOR CORP
Part Package Code
MODULE
Package Description
PACKAGE-10
,
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Approvals
CE, TUV, UL, VDE, CSA, IEC
CE, TUV, UL, VDE, CSA, IEC
Input Voltage-Max
400 V
400 V
Input Voltage-Min
200 V
200 V
Input Voltage-Nom
300 V
300 V
JESD-30 Code
R-XXMA-X10
R-XXMA-X10
JESD-609 Code
e0
Length
219.2 mm
Line Regulation-Max
0.2%
0.5%
Load Regulation-Max
0.5%
1%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
10
10
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-55 °C
-10 °C
Output Voltage-Max
11 V
11 V
Output Voltage-Min
9 V
9 V
Output Voltage-Nom
10 V
10 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
XMA
XMA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Protections
OUTPUT OVER VOLTAGE
OUTPUT OVER VOLTAGE
Qualification Status
Not Qualified
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
OTHER
OTHER
Terminal Finish
TIN LEAD
Terminal Form
UNSPECIFIED
UNSPECIFIED
Terminal Position
UNSPECIFIED
UNSPECIFIED
Total Power Output-Max
200 W
200 W
Trim/Adjustable Output
YES
YES
Width
64.5 mm
Base Number Matches
5
1
Date Of Intro
2017-11-21
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare VI-LC6M-MU with alternatives
Compare VI-MC6M-EU-CC with alternatives