VI-LC63-EU-H1 vs VE-LC63-CU-H1 feature comparison

VI-LC63-EU-H1 Vicor Corporation

Buy Now Datasheet

VE-LC63-CU-H1 Vicor Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer VICOR CORP VICOR CORP
Package Description PACKAGE-10 ,
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Factory Lead Time 26 Weeks
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Approvals CE, TUV, UL, VDE, CSA, IEC
Input Voltage-Max 400 V 400 V
Input Voltage-Min 200 V 200 V
Input Voltage-Nom 300 V 300 V
JESD-30 Code R-XXMA-X10 R-XXMA-X10
Line Regulation-Max 0.5%
Load Regulation-Max 1% 0.5%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 10 10
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -10 °C -25 °C
Output Voltage-Max 26.4 V 26.4 V
Output Voltage-Min 12 V 12 V
Output Voltage-Nom 24 V 24 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code XMA XMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Protections OUTPUT OVER VOLTAGE
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade OTHER OTHER
Terminal Form UNSPECIFIED UNSPECIFIED
Terminal Position UNSPECIFIED UNSPECIFIED
Total Power Output-Max 200 W 200 W
Trim/Adjustable Output YES YES
Base Number Matches 1 1
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare VI-LC63-EU-H1 with alternatives

Compare VE-LC63-CU-H1 with alternatives