VI-LC3Y-EYH1
vs
VE-J3Y-IY-F4
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VICOR CORP
VICOR CORP
Package Description
,
2.280 X 2.400 INCH, 0.500 INCH HEIGHT, MODULE-9
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Date Of Intro
2017-11-21
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Approvals
CE, TUV, UL, VDE, CSA, IEC
UL, CSA, TUV
Input Voltage-Max
60 V
60 V
Input Voltage-Min
42 V
42 V
Input Voltage-Nom
48 V
48 V
JESD-30 Code
R-XXMA-X10
R-XDMA-P9
Line Regulation-Max
0.5%
0.05%
Load Regulation-Max
1%
0.05%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
10
9
Operating Temperature-Max
85 °C
100 °C
Operating Temperature-Min
-10 °C
-40 °C
Output Voltage-Max
3.63 V
3.63 V
Output Voltage-Min
1.65 V
3.2835 V
Output Voltage-Nom
3.3 V
3.3 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
XMA
DMA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Protections
OUTPUT OVER VOLTAGE
THERMAL; CURRENT
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
OTHER
INDUSTRIAL
Terminal Form
UNSPECIFIED
PIN/PEG
Terminal Position
UNSPECIFIED
DUAL
Total Power Output-Max
33 W
33 W
Trim/Adjustable Output
YES
YES
Base Number Matches
3
1
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
MODULE
Pin Count
9
Efficiency (Main Output)
80%
JESD-609 Code
e3
Qualification Status
Not Qualified
Terminal Finish
MATTE TIN OVER NICKEL
Compare VI-LC3Y-EYH1 with alternatives
Compare VE-J3Y-IY-F4 with alternatives