VI-LC34-MU
vs
IFH20048S48
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
VICOR CORP
XP POWER LTD
Part Package Code
MODULE
MODULE
Package Description
,
PLASTIC PACKAGE-9
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Approvals
CE, TUV, UL, VDE, CSA, IEC
Input Voltage-Max
60 V
75 V
Input Voltage-Min
42 V
36 V
Input Voltage-Nom
48 V
48 V
JESD-30 Code
R-XXMA-X10
R-PDMA-P9
JESD-609 Code
e0
Length
219.2 mm
116.8 mm
Line Regulation-Max
0.2%
Load Regulation-Max
0.5%
0.2%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
10
9
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Output Voltage-Max
52.8 V
52.8 V
Output Voltage-Min
24 V
43.2 V
Output Voltage-Nom
48 V
48 V
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
XMA
DMA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Protections
OUTPUT OVER VOLTAGE
Qualification Status
Not Qualified
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
OTHER
Terminal Finish
TIN LEAD
Terminal Form
UNSPECIFIED
PIN/PEG
Terminal Position
UNSPECIFIED
DUAL
Total Power Output-Max
200 W
200 W
Trim/Adjustable Output
YES
YES
Width
64.5 mm
61 mm
Base Number Matches
1
1
Pin Count
9
Seated Height-Max
13.7 mm
Compare VI-LC34-MU with alternatives
Compare IFH20048S48 with alternatives