VI-LC31-IVH1-CC vs VI-LC31-EV-H1 feature comparison

VI-LC31-IVH1-CC Vicor Corporation

Buy Now Datasheet

VI-LC31-EV-H1 Vicor Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer VICOR CORP VICOR CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Date Of Intro 2017-11-21
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Approvals CE, TUV, UL, VDE, CSA, IEC CE, TUV, UL, VDE, CSA, IEC
Input Voltage-Max 60 V 60 V
Input Voltage-Min 42 V 42 V
Input Voltage-Nom 48 V 48 V
JESD-30 Code R-XXMA-X10 R-XXMA-X10
Line Regulation-Max 0.2% 0.5%
Load Regulation-Max 0.2% 1%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 10 10
Output Voltage-Max 13.2 V 13.2 V
Output Voltage-Min 10.8 V 10.8 V
Output Voltage-Nom 12 V 12 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code XMA XMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Protections OUTPUT OVER VOLTAGE OUTPUT OVER VOLTAGE
Surface Mount NO NO
Technology HYBRID HYBRID
Terminal Form UNSPECIFIED UNSPECIFIED
Terminal Position UNSPECIFIED UNSPECIFIED
Total Power Output-Max 13.2 W 150 W
Trim/Adjustable Output YES YES
Base Number Matches 1 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -10 °C
Temperature Grade OTHER

Compare VI-LC31-IVH1-CC with alternatives

Compare VI-LC31-EV-H1 with alternatives