VI-LC30-CU-CC
vs
VI-LC30-IU-CC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VICOR CORP
VICOR CORP
Package Description
PACKAGE-10
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Date Of Intro
2017-11-21
2017-11-21
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Approvals
CE, TUV, UL, VDE, CSA, IEC
CE, TUV, UL, VDE, CSA, IEC
Input Voltage-Max
60 V
60 V
Input Voltage-Min
42 V
42 V
Input Voltage-Nom
48 V
48 V
JESD-30 Code
R-XXMA-X10
R-XXMA-X10
Line Regulation-Max
0.2%
0.2%
Load Regulation-Max
0.5%
0.5%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
10
10
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-25 °C
-40 °C
Output Voltage-Max
5.5 V
5.5 V
Output Voltage-Min
2.5 V
2.5 V
Output Voltage-Nom
5 V
5 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
XMA
XMA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Protections
OUTPUT OVER VOLTAGE
OUTPUT OVER VOLTAGE
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
OTHER
INDUSTRIAL
Terminal Form
UNSPECIFIED
UNSPECIFIED
Terminal Position
UNSPECIFIED
UNSPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Total Power Output-Max
200 W
200 W
Trim/Adjustable Output
YES
YES
Base Number Matches
1
1
Compare VI-LC30-CU-CC with alternatives
Compare VI-LC30-IU-CC with alternatives