VI-LC1L-EX-CC vs VI-LC1L-IX feature comparison

VI-LC1L-EX-CC Vicor Corporation

Buy Now Datasheet

VI-LC1L-IX Vicor Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer VICOR CORP VICOR CORP
Package Description PACKAGE-10 ,
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Date Of Intro 2017-11-21
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Approvals CE, TUV, UL, VDE, CSA, IEC CE, TUV, UL, VDE, CSA, IEC
Input Voltage-Max 32 V 32 V
Input Voltage-Min 21 V 21 V
Input Voltage-Nom 24 V 24 V
JESD-30 Code R-XXMA-X10 R-XXMA-X10
Line Regulation-Max 0.5% 0.2%
Load Regulation-Max 1% 0.5%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 10 10
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -10 °C -40 °C
Output Voltage-Max 30.8 V 30.8 V
Output Voltage-Min 14 V 14 V
Output Voltage-Nom 28 V 28 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code XMA XMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Protections OUTPUT OVER VOLTAGE OUTPUT OVER VOLTAGE
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade OTHER INDUSTRIAL
Terminal Form UNSPECIFIED UNSPECIFIED
Terminal Position UNSPECIFIED UNSPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Power Output-Max 75 W 75 W
Trim/Adjustable Output YES YES
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Part Package Code MODULE
JESD-609 Code e0
Length 219.2 mm
Qualification Status Not Qualified
Terminal Finish TIN LEAD
Width 64.5 mm

Compare VI-LC1L-EX-CC with alternatives

Compare VI-LC1L-IX with alternatives