VI-LC11-EY vs MT050-024-12M-NOO feature comparison

VI-LC11-EY Vicor Corporation

Buy Now Datasheet

MT050-024-12M-NOO Natel Engineering Company

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VICOR CORP POWERCUBE
Part Package Code MODULE
Package Description PACKAGE-10 ,
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
Samacsys Manufacturer VICOR
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Approvals CE, TUV, UL, VDE, CSA, IEC
Input Voltage-Max 32 V 36 V
Input Voltage-Min 21 V 18 V
Input Voltage-Nom 24 V 24 V
JESD-30 Code R-XXMA-X10 R-MDMA-P11
JESD-609 Code e0
Length 219.2 mm
Line Regulation-Max 0.5%
Load Regulation-Max 1%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 10 11
Operating Temperature-Max 85 °C 90 °C
Operating Temperature-Min -10 °C -55 °C
Output Voltage-Max 13.2 V 12.06 V
Output Voltage-Min 10.8 V 11.94 V
Output Voltage-Nom 12 V 12 V
Package Body Material UNSPECIFIED METAL
Package Code XMA DMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Protections OUTPUT OVER VOLTAGE
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade OTHER OTHER
Terminal Finish TIN LEAD
Terminal Form UNSPECIFIED PIN/PEG
Terminal Position UNSPECIFIED DUAL
Total Power Output-Max 50 W 50 W
Trim/Adjustable Output YES NO
Width 64.5 mm
Base Number Matches 1 1

Compare VI-LC11-EY with alternatives

Compare MT050-024-12M-NOO with alternatives