VI-LC10-MWH1 vs VI-LC10-CWH1-CC feature comparison

VI-LC10-MWH1 Vicor Corporation

Buy Now Datasheet

VI-LC10-CWH1-CC Vicor Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer VICOR CORP VICOR CORP
Package Description , PACKAGE-10
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Date Of Intro 2017-11-21 2017-11-21
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Approvals CE, TUV, UL, VDE, CSA, IEC CE, TUV, UL, VDE, CSA, IEC
Input Voltage-Max 32 V 32 V
Input Voltage-Min 21 V 21 V
Input Voltage-Nom 24 V 24 V
JESD-30 Code R-XXMA-X10 R-XXMA-X10
Line Regulation-Max 0.2% 0.2%
Load Regulation-Max 0.5% 0.2%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 10 10
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Output Voltage-Max 5.5 V 5.5 V
Output Voltage-Min 2.5 V 2.5 V
Output Voltage-Nom 5 V 5 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code XMA XMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Protections OUTPUT OVER VOLTAGE OUTPUT OVER VOLTAGE
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade OTHER
Terminal Form UNSPECIFIED UNSPECIFIED
Terminal Position UNSPECIFIED UNSPECIFIED
Total Power Output-Max 100 W 5.5 W
Trim/Adjustable Output YES YES
Base Number Matches 1 1

Compare VI-LC10-MWH1 with alternatives

Compare VI-LC10-CWH1-CC with alternatives