VI-JND-CY
vs
VI-MU3-IQ
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VICOR CORP
VICOR CORP
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
Factory Lead Time
26 Weeks
26 Weeks
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
AC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
76 V
132 V
Input Voltage-Min
36 V
90 V
Input Voltage-Nom
48 V
115 V
JESD-30 Code
R-XDMA-P9
R-XXMA-X10
JESD-609 Code
e0
e0
Length
61 mm
Load Regulation-Max
0.2%
0.5%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
9
10
Operating Temperature-Max
100 °C
85 °C
Operating Temperature-Min
-25 °C
-30 °C
Output Voltage-Max
93.5 V
26.4 V
Output Voltage-Min
42.5 V
12 V
Output Voltage-Nom
85 V
24 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
DMA
XMA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
OTHER
OTHER
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
PIN/PEG
UNSPECIFIED
Terminal Position
DUAL
UNSPECIFIED
Total Power Output-Max
50 W
400 W
Trim/Adjustable Output
YES
YES
Width
57.9 mm
Base Number Matches
1
1
Part Package Code
MODULE
Package Description
,
Additional Feature
ALSO HAVE A 80 TO 264 AC INPUT VOLTAGE
Compare VI-JND-CY with alternatives
Compare VI-MU3-IQ with alternatives