VI-J5Y-EY-F2 vs VE-J5Y-EY-F2 feature comparison

VI-J5Y-EY-F2 Vicor Corporation

Buy Now Datasheet

VE-J5Y-EY-F2 Vicor Corporation

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VICOR CORP VICOR CORP
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Approvals UL, CE, VDE, CSA, TUV, BABT UL, CE, VDE, CSA, TUV, BABT
Efficiency (Main Output) 78% 78%
Input Voltage-Max 200 V 200 V
Input Voltage-Min 100 V 100 V
Input Voltage-Nom 150 V 150 V
JESD-30 Code R-XDMA-P9 R-XDMA-P9
JESD-609 Code e0 e3
Length 61 mm 61 mm
Line Regulation-Max 0.5% 0.5%
Load Regulation-Max 0.5% 0.5%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 9 9
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -10 °C -10 °C
Output Voltage-Max 3.63 V 3.63 V
Output Voltage-Min 1.65 V 1.65 V
Output Voltage-Nom 3.3 V 3.3 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DMA DMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Protections CURRENT CURRENT
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade OTHER OTHER
Terminal Finish TIN LEAD MATTE TIN OVER NICKEL
Terminal Form PIN/PEG PIN/PEG
Terminal Position DUAL DUAL
Total Power Output-Max 50 W 50 W
Trim/Adjustable Output YES YES
Width 57.9 mm 57.9 mm
Base Number Matches 1 1