VI-J00-EY
vs
PD150-024-15-PM-075
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
VICOR CORP
|
POWERCUBE
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Factory Lead Time |
26 Weeks
|
|
Samacsys Manufacturer |
VICOR
|
|
Additional Feature |
REMOTE SHUTDOWN
|
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Approvals |
UL, CSA, TUV, CE
|
|
Efficiency (Main Output) |
88%
|
|
Input Voltage-Max |
20 V
|
36 V
|
Input Voltage-Min |
10 V
|
18 V
|
Input Voltage-Nom |
12 V
|
24 V
|
JESD-30 Code |
R-XDMA-P9
|
R-XDMA-P9
|
JESD-609 Code |
e0
|
|
Length |
61 mm
|
|
Line Regulation-Max |
0.2%
|
|
Load Regulation-Max |
0.5%
|
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
9
|
9
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-10 °C
|
-55 °C
|
Output Voltage-Max |
5.5 V
|
16.5 V
|
Output Voltage-Min |
2.5 V
|
9.75 V
|
Output Voltage-Nom |
5 V
|
15 V
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
DMA
|
DMA
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Temperature Grade |
OTHER
|
OTHER
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Position |
DUAL
|
DUAL
|
Total Power Output-Max |
50 W
|
75 W
|
Trim/Adjustable Output |
YES
|
YES
|
Width |
57.9 mm
|
|
Base Number Matches |
7
|
2
|
Package Description |
|
,
|
|
|
|
Compare VI-J00-EY with alternatives
Compare PD150-024-15-PM-075 with alternatives