VI-J00
vs
PD150-072-48-PI-050
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
VICOR CORP
|
POWERCUBE
|
Part Package Code |
MODULE
|
|
Package Description |
304.80 X 152.40 MM, 44.50 MM HEIGHT, MODULE
|
,
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Analog IC - Other Type |
AC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max |
264 V
|
100 V
|
Input Voltage-Min |
85 V
|
55 V
|
Input Voltage-Nom |
115 V
|
72 V
|
JESD-30 Code |
R-XXMA-X
|
R-XDMA-P9
|
JESD-609 Code |
e0
|
|
Load Regulation-Max |
0.2%
|
|
Number of Functions |
1
|
1
|
Number of Outputs |
6
|
1
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
XMA
|
DMA
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
UNSPECIFIED
|
PIN/PEG
|
Terminal Position |
UNSPECIFIED
|
DUAL
|
Total Power Output-Max |
600 W
|
50 W
|
Trim/Adjustable Output |
YES
|
YES
|
Base Number Matches |
91
|
2
|
Number of Terminals |
|
9
|
Operating Temperature-Max |
|
100 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Voltage-Max |
|
52.8 V
|
Output Voltage-Min |
|
31.2 V
|
Output Voltage-Nom |
|
48 V
|
Technology |
|
HYBRID
|
Temperature Grade |
|
INDUSTRIAL
|
|
|
|
Compare VI-J00 with alternatives
Compare PD150-072-48-PI-050 with alternatives