VI-26F-MU-S vs VE-26F-MU-S feature comparison

VI-26F-MU-S Vicor Corporation

Buy Now Datasheet

VE-26F-MU-S Vicor Corporation

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VICOR CORP VICOR CORP
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 400 V 400 V
Input Voltage-Min 200 V 200 V
Input Voltage-Nom 300 V 300 V
JESD-30 Code R-XDMA-P9 R-XDMA-P9
JESD-609 Code e0 e3
Length 116.8 mm 116.8 mm
Load Regulation-Max 0.2% 0.2%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 9 9
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Output Voltage-Max 79.2 V 79.2 V
Output Voltage-Min 36 V 36 V
Output Voltage-Nom 72 V 72 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DMA DMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade OTHER OTHER
Terminal Finish TIN LEAD OVER COPPER Matte Tin (Sn)
Terminal Form PIN/PEG PIN/PEG
Terminal Position DUAL DUAL
Total Power Output-Max 200 W 200 W
Trim/Adjustable Output YES YES
Width 61 mm 61 mm
Base Number Matches 1 1
Package Description ,