VI-200-MY-S
vs
LPD301-048-03-PI-050
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Obsolete
|
Ihs Manufacturer |
XP POWER LTD
|
POWERCUBE
|
Package Description |
, MODULE,9LEAD,4.2
|
,
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max |
20 V
|
76 V
|
Input Voltage-Min |
10 V
|
36 V
|
Input Voltage-Nom |
12 V
|
48 V
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
9
|
9
|
Operating Temperature-Max |
85 °C
|
100 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Output Voltage-Nom |
5 V
|
3.3 V
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Equivalence Code |
MODULE,9LEAD,4.2
|
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Temperature Grade |
OTHER
|
INDUSTRIAL
|
Total Power Output-Max |
50 W
|
50 W
|
Base Number Matches |
2
|
1
|
JESD-30 Code |
|
R-XDMA-P9
|
Output Voltage-Max |
|
3.63 V
|
Output Voltage-Min |
|
2.145 V
|
Package Code |
|
DMA
|
Package Shape |
|
RECTANGULAR
|
Surface Mount |
|
NO
|
Technology |
|
HYBRID
|
Terminal Form |
|
PIN/PEG
|
Terminal Position |
|
DUAL
|
Trim/Adjustable Output |
|
YES
|
|
|
|
Compare LPD301-048-03-PI-050 with alternatives