VHT1M450 vs SEK010M450ST feature comparison

VHT1M450 NTE Electronics Inc

Buy Now Datasheet

SEK010M450ST Cornell Dubilier Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer NTE ELECTRONICS INC CORNELL DUBILIER ELECTRONICS INC
Package Description RADIAL LEADED ,
Reach Compliance Code unknown compliant
Samacsys Manufacturer NTE ELECTRONICS
Capacitance 1 µF 1 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm 8 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.0235 mA 0.0135 mA
Length 11 mm 11 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 450 V 450 V
Surface Mount NO NO
Terminal Pitch 3.5 mm 3.5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
ECCN Code EAR99
HTS Code 8532.22.00.20
ESR 265390 mΩ
JESD-609 Code e3
Package Shape CYLINDRICAL PACKAGE
Ripple Current 20 mA
Tan Delta 0.2
Terminal Finish Tin (Sn)

Compare VHT1M450 with alternatives

Compare SEK010M450ST with alternatives