VHT1500M6.3 vs SY006M1500C5F11015 feature comparison

VHT1500M6.3 NTE Electronics Inc

Buy Now Datasheet

SY006M1500C5F11015 YAGEO Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NTE ELECTRONICS INC YAGEO CORP
Package Description RADIAL LEADED ,
Reach Compliance Code unknown compliant
Capacitance 1500 µF 1500 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.0975 mA
Length 15 mm 15 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Surface Mount NO NO
Terminal Pitch 5 mm 5 mm
Terminal Shape WIRE WIRE
Base Number Matches 2 1
Rohs Code Yes
ECCN Code EAR99
HTS Code 8532.22.00.20
ESR 60 mΩ
Packing Method Bulk
Ripple Current 1210 mA

Compare VHT1500M6.3 with alternatives

Compare SY006M1500C5F11015 with alternatives