VHK100W-Q48-S12 vs VWS100ZH-91H feature comparison

VHK100W-Q48-S12 CUI Inc

Buy Now Datasheet

VWS100ZH-91H Bel Power Solutions

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CUI INC POWER-ONE INC
Package Description PACKAGE-9 ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Date Of Intro 2018-06-13
Samacsys Manufacturer CUI Inc.
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 75 V 72 V
Input Voltage-Min 18 V 36 V
Input Voltage-Nom 48 V 48 V
JESD-30 Code R-MXFM-X9 R-XDMA-P9
Length 107.5 mm
Load Regulation-Max 0.2% 0.5%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 9 9
Operating Temperature-Max 50 °C 85 °C
Operating Temperature-Min -40 °C -25 °C
Output Voltage-Max 13.2 V 13.2 V
Output Voltage-Min 10.8 V 10.8 V
Output Voltage-Nom 12 V 12 V
Package Body Material METAL UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade OTHER OTHER
Terminal Form UNSPECIFIED PIN/PEG
Terminal Position UNSPECIFIED DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Power Output-Max 100 W 100 W
Trim/Adjustable Output YES YES
Width 101.8 mm
Base Number Matches 3 1
Additional Feature OPTIONAL BOOSTER MODULE AVAILABLE
JESD-609 Code e0
Package Code DMA
Qualification Status Not Qualified
Terminal Finish TIN LEAD

Compare VHK100W-Q48-S12 with alternatives

Compare VWS100ZH-91H with alternatives