VHD6031035DA500100-16.384M vs VHD6031035ED500050-16.384M feature comparison

VHD6031035DA500100-16.384M Pletronics Inc

Buy Now Datasheet

VHD6031035ED500050-16.384M Pletronics Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PLETRONICS INC PLETRONICS INC
Reach Compliance Code compliant compliant
Additional Feature ENABLE/DISABLE FUNCTION; TAPE AND REEL ENABLE/DISABLE FUNCTION; TAPE AND REEL
Control Voltage-Max 3.15 V 3.15 V
Control Voltage-Min 0.15 V 0.15 V
Fall Time-Max 6 ns 6 ns
Frequency Adjustment-Mechanical NO NO
Frequency Deviation/Pullability 100 ppm 50 ppm
Frequency Stability 50% 50%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6 6
Operating Frequency-Nom 16.384 MHz 16.384 MHz
Operating Temperature-Max 40 °C 55 °C
Operating Temperature-Min -5 °C -10 °C
Oscillator Type CMOS CMOS
Output Load 15 pF 15 pF
Physical Dimension 5.0mm x 3.2mm x 1.35mm 5.0mm x 3.2mm x 1.35mm
Rise Time-Max 6 ns 6 ns
Supply Voltage-Max 3.465 V 3.465 V
Supply Voltage-Min 3.135 V 3.135 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Gold (Au) - electroplated Gold (Au) - electroplated
Base Number Matches 1 1

Compare VHD6031035DA500100-16.384M with alternatives

Compare VHD6031035ED500050-16.384M with alternatives