VHD6031035BE500100-16.384M
vs
VHD6031035CC500050-16.384M
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
PLETRONICS INC
PLETRONICS INC
Reach Compliance Code
compliant
compliant
Additional Feature
ENABLE/DISABLE FUNCTION; TAPE AND REEL
ENABLE/DISABLE FUNCTION; TAPE AND REEL
Control Voltage-Max
3.15 V
3.15 V
Control Voltage-Min
0.15 V
0.15 V
Fall Time-Max
6 ns
6 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Deviation/Pullability
100 ppm
50 ppm
Frequency Stability
50%
50%
JESD-609 Code
e4
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
6
6
Operating Frequency-Nom
16.384 MHz
16.384 MHz
Operating Temperature-Max
60 °C
50 °C
Operating Temperature-Min
5 °C
Oscillator Type
CMOS
CMOS
Output Load
15 pF
15 pF
Physical Dimension
5.0mm x 3.2mm x 1.35mm
5.0mm x 3.2mm x 1.35mm
Rise Time-Max
6 ns
6 ns
Supply Voltage-Max
3.465 V
3.465 V
Supply Voltage-Min
3.135 V
3.135 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Terminal Finish
Gold (Au) - electroplated
Gold (Au) - electroplated
Base Number Matches
1
1
Compare VHD6031035BE500100-16.384M with alternatives
Compare VHD6031035CC500050-16.384M with alternatives