VHB10-12F
vs
MRF314A
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ASI SEMICONDUCTOR INC
MOTOROLA SEMICONDUCTOR PRODUCTS
Package Description
FLANGE MOUNT, O-CRFM-F4
,
Pin Count
4
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
Case Connection
EMITTER
Collector Current-Max (IC)
2 A
3.4 A
Collector-Base Capacitance-Max
45 pF
Collector-Emitter Voltage-Max
18 V
Configuration
SINGLE
Single
DC Current Gain-Min (hFE)
5
20
Highest Frequency Band
VERY HIGH FREQUENCY BAND
JESD-30 Code
O-CRFM-F4
Number of Elements
1
Number of Terminals
4
Operating Temperature-Max
200 °C
150 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Shape
ROUND
Package Style
FLANGE MOUNT
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
20 W
82 W
Qualification Status
Not Qualified
Surface Mount
NO
NO
Terminal Form
FLAT
Terminal Position
RADIAL
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
Base Number Matches
1
6
Transition Frequency-Nom (fT)
150 MHz
Compare VHB10-12F with alternatives