VHB10-12F
vs
BLV32F
feature comparison
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
ASI SEMICONDUCTOR INC
|
RICHARDSON ELECTRONICS LTD
|
Package Description |
FLANGE MOUNT, O-CRFM-F4
|
,
|
Pin Count |
4
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Case Connection |
EMITTER
|
|
Collector Current-Max (IC) |
2 A
|
4 A
|
Collector-Base Capacitance-Max |
45 pF
|
|
Collector-Emitter Voltage-Max |
18 V
|
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
5
|
20
|
Highest Frequency Band |
VERY HIGH FREQUENCY BAND
|
|
JESD-30 Code |
O-CRFM-F4
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
4
|
|
Operating Temperature-Max |
200 °C
|
200 °C
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
|
Package Shape |
ROUND
|
|
Package Style |
FLANGE MOUNT
|
|
Polarity/Channel Type |
NPN
|
NPN
|
Power Dissipation-Max (Abs) |
20 W
|
82 W
|
Qualification Status |
Not Qualified
|
|
Surface Mount |
NO
|
NO
|
Terminal Form |
FLAT
|
|
Terminal Position |
RADIAL
|
|
Transistor Application |
AMPLIFIER
|
|
Transistor Element Material |
SILICON
|
|
Base Number Matches |
1
|
7
|
|
|
|
Compare VHB10-12F with alternatives