VGS-75-48
vs
VGS-75B-48
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
CUI INC
|
CUI INC
|
Package Description |
,
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Analog IC - Other Type |
AC-DC REGULATED POWER SUPPLY MODULE
|
AC-DC REGULATED POWER SUPPLY MODULE
|
Approvals |
CE, TUV, UL
|
|
Efficiency (Main Output) |
90%
|
|
Input Voltage-Max |
264 V
|
264 V
|
Input Voltage-Min |
88 V
|
90 V
|
Input Voltage-Nom |
115 V
|
115 V
|
Length |
129.5 mm
|
129 mm
|
Line Regulation-Max |
0.5%
|
|
Load Regulation-Max |
0.5%
|
0.5%
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Operating Temperature-Max |
70 °C
|
50 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
Output Current-Max |
1.6 A
|
|
Output Voltage-Max |
52.8 V
|
52.8 V
|
Output Voltage-Min |
43.2 V
|
43.2 V
|
Output Voltage-Nom |
48 V
|
48 V
|
Protections |
OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE
|
|
Ripple Voltage (Main Out) |
0.0707 Vrms
|
|
Total Power Output-Max |
76.8 W
|
76.8 W
|
Width |
97.5 mm
|
97.5 mm
|
Base Number Matches |
1
|
1
|
Date Of Intro |
|
2018-07-19
|
Samacsys Manufacturer |
|
CUI Inc.
|
JESD-30 Code |
|
R-XXMA-X8
|
Number of Terminals |
|
8
|
Package Body Material |
|
UNSPECIFIED
|
Package Code |
|
XMA
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
MICROELECTRONIC ASSEMBLY
|
Surface Mount |
|
NO
|
Technology |
|
HYBRID
|
Temperature Grade |
|
OTHER
|
Terminal Form |
|
UNSPECIFIED
|
Terminal Position |
|
UNSPECIFIED
|
Trim/Adjustable Output |
|
YES
|
|
|
|
Compare VGS-75-48 with alternatives
Compare VGS-75B-48 with alternatives