VG95234U1-20A48SX vs VG95234J1-20A48S1Y feature comparison

VG95234U1-20A48SX ITT Interconnect Solutions

Buy Now Datasheet

VG95234J1-20A48S1Y ITT Interconnect Solutions

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON ITT CANNON
Reach Compliance Code compliant compliant
Factory Lead Time 16 Weeks
Additional Feature STANDARD: MIL-C-5015, POLARIZED STANDARD: MIL-C-5015, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED SILVER
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED COPPER ALLOY
Contact Quantities 19 19
Contact Sizes 15 15
Coupling Type BAYONET BAYONET
DIN Conformance NO NO
Degrees of Rotation 80 280
Empty Shell NO NO
Environmental Characteristics CORROSION/ENVIRONMENT RESISTANT CORROSION/ENVIRONMENT RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE WATERPROOF
Polarization X Y
Shell Finish CADMIUM CADMIUM
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 20 20
Termination Type CRIMP CRIMP
Total Number of Contacts 19 19
Unique Insert Number 20A48 20A48
Base Number Matches 2 1
Pbfree Code No
Contact Finish Termination Silver (Ag)
Insulator Material POLYCHLOROPRENE
JESD-609 Code e4

Compare VG95234U1-20A48SX with alternatives

Compare VG95234J1-20A48S1Y with alternatives