VG95234U1-20-8PN
vs
VG95234J1-20-8P1Y
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ITT CANNON
ITT CANNON
Reach Compliance Code
compliant
compliant
Additional Feature
STANDARD: MIL-C-5015
STANDARD: MIL-C-5015, POLARIZED
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
MALE
MALE
Contact Quantities
4,2
4,2
Contact Sizes
100,15
100,15
Coupling Type
BAYONET
BAYONET
Degrees of Rotation
250
Empty Shell
NO
NO
Environmental Characteristics
CORROSION/ENVIRONMENT RESISTANT
CORROSION/ENVIRONMENT RESISTANT
Filter Feature
NO
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
YES
YES
Mounting Type
CABLE AND PANEL
CABLE AND PANEL
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
GENERAL PURPOSE
WATERPROOF
Polarization
N
Y
Shell Finish
CADMIUM
CADMIUM
Shell Material
ALUMINUM ALLOY
ALUMINUM ALLOY
Shell Size
20
20
Termination Type
CRIMP
CRIMP
Total Number of Contacts
6
6
Unique Insert Number
20-8
20-8
Base Number Matches
1
1
Pbfree Code
No
Contact Finish Mating
SILVER
Contact Finish Termination
Silver (Ag)
Contact Material
COPPER ALLOY
DIN Conformance
NO
IEC Conformance
NO
Insulator Material
POLYCHLOROPRENE
JESD-609 Code
e4
MIL Conformance
YES
Compare VG95234U1-20-8PN with alternatives
Compare VG95234J1-20-8P1Y with alternatives