VG95234N1-18-1SX
vs
VG95234V-18-1SN
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL CORP
ITT CANNON
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.20
8536.69.40.20
Additional Feature
STANDARD: MIL-C-5015, POLARIZED
STANDARD: MIL-C-5015
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
FEMALE
FEMALE
Contact Quantities
10
10
Contact Sizes
15
15
Coupling Type
BAYONET
BAYONET
Degrees of Rotation
145
Other Description
FIXED CONNECTOR FOR BACK PANEL MOUNTING
Empty Shell
NO
NO
Environmental Characteristics
VIBRATION RESISTANT
CORROSION/ENVIRONMENT RESISTANT
Filter Feature
NO
NO
Insulator Material
NEOPRENE
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE AND PANEL
CABLE
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
WATERPROOF
GENERAL PURPOSE
Polarization
X
N
Shell Finish
CADMIUM
CADMIUM
Shell Material
ALUMINUM ALLOY
ALUMINUM ALLOY
Shell Size
18
18
Termination Type
CRIMP
CRIMP
Total Number of Contacts
10
10
Unique Insert Number
18-1
18-1
Base Number Matches
2
1
Rohs Code
No
Samacsys Manufacturer
ITT CANNON
Compare VG95234V-18-1SN with alternatives