VG95234J2-32A69S1N
vs
VG95234C2-32A69S1Y
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ITT CANNON
ITT CANNON
Reach Compliance Code
compliant
unknown
Additional Feature
STANDARD: MIL-C-5015
STANDARD: MIL-C-5015, POLARIZED
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Finish Mating
SILVER
SILVER
Contact Finish Termination
Silver (Ag)
Silver (Ag)
Contact Gender
FEMALE
FEMALE
Contact Material
COPPER ALLOY
COPPER ALLOY
Contact Quantities
41,20
41,20
Contact Sizes
15,10
15,10
Coupling Type
BAYONET
BAYONET
DIN Conformance
NO
NO
Degrees of Rotation
250
Empty Shell
NO
NO
Environmental Characteristics
CORROSION/ENVIRONMENT RESISTANT
CORROSION/ENVIRONMENT RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
POLYCHLOROPRENE
JESD-609 Code
e4
e4
MIL Conformance
YES
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE AND PANEL
CABLE
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
WATERPROOF
GENERAL PURPOSE
Polarization
N
Y
Shell Finish
CADMIUM
CADMIUM
Shell Material
ALUMINUM ALLOY
ALUMINUM ALLOY
Shell Size
32
32
Termination Type
CRIMP
CRIMP
Total Number of Contacts
61
61
Unique Insert Number
32A69
32A69
Base Number Matches
1
1
Compare VG95234J2-32A69S1N with alternatives
Compare VG95234C2-32A69S1Y with alternatives