VG95234J2-22B22S1N vs VG95234J1-22B22S1Y feature comparison

VG95234J2-22B22S1N ITT Interconnect Solutions

Buy Now Datasheet

VG95234J1-22B22S1Y ITT Interconnect Solutions

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON ITT CANNON
Reach Compliance Code compliant compliant
Additional Feature STANDARD: MIL-C-5015 STANDARD: MIL-C-5015, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating SILVER SILVER
Contact Finish Termination Silver (Ag) Silver (Ag)
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY COPPER ALLOY
Contact Quantities 4 4
Contact Sizes 60 60
Coupling Type BAYONET BAYONET
DIN Conformance NO NO
Degrees of Rotation 250
Empty Shell NO NO
Environmental Characteristics CORROSION/ENVIRONMENT RESISTANT CORROSION/ENVIRONMENT RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYCHLOROPRENE POLYCHLOROPRENE
JESD-609 Code e4 e4
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option WATERPROOF WATERPROOF
Polarization N Y
Shell Finish CADMIUM CADMIUM
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 22 22
Termination Type CRIMP CRIMP
Total Number of Contacts 4 4
Unique Insert Number 22B22 22B22
Base Number Matches 1 1

Compare VG95234J2-22B22S1N with alternatives

Compare VG95234J1-22B22S1Y with alternatives