VG95234J2-18-1SY vs VG95234N1-18-1SX feature comparison

VG95234J2-18-1SY ITT Interconnect Solutions

Buy Now Datasheet

VG95234N1-18-1SX Amphenol Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON AMPHENOL CORP
Reach Compliance Code compliant unknown
Factory Lead Time 16 Weeks
Additional Feature STANDARD: MIL-C-5015, POLARIZED STANDARD: MIL-C-5015, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Contact Quantities 10 10
Contact Sizes 15 15
Coupling Type BAYONET BAYONET
Degrees of Rotation 215 145
Empty Shell NO NO
Environmental Characteristics CORROSION/ENVIRONMENT RESISTANT VIBRATION RESISTANT
Filter Feature NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE WATERPROOF
Polarization Y X
Shell Finish CADMIUM CADMIUM
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 18 18
Termination Type CRIMP CRIMP
Total Number of Contacts 10 10
Unique Insert Number 18-1 18-1
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8536.69.40.20
Other Description FIXED CONNECTOR FOR BACK PANEL MOUNTING
Insulator Material NEOPRENE

Compare VG95234J2-18-1SY with alternatives