VG95234J1-22-12P1X vs VG95234B2-22-12PN feature comparison

VG95234J1-22-12P1X ITT Interconnect Solutions

Buy Now Datasheet

VG95234B2-22-12PN Amphenol Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON AMPHENOL CORP
Reach Compliance Code compliant unknown
Additional Feature STANDARD: MIL-C-5015, POLARIZED STANDARD: MIL-C-5015
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating SILVER
Contact Finish Termination Silver (Ag)
Contact Gender MALE MALE
Contact Material COPPER ALLOY
Contact Quantities 3,2 3,2
Contact Sizes 100,15 100,15
Coupling Type BAYONET BAYONET
DIN Conformance NO
Degrees of Rotation 110
Empty Shell NO NO
Environmental Characteristics CORROSION/ENVIRONMENT RESISTANT VIBRATION RESISTANT
Filter Feature NO NO
IEC Conformance NO
Insulator Material POLYCHLOROPRENE NEOPRENE
JESD-609 Code e4
MIL Conformance YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts YES YES
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option WATERPROOF WATERPROOF
Polarization X N
Shell Finish CADMIUM CADMIUM
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 22 22
Termination Type CRIMP CRIMP
Total Number of Contacts 5 5
Unique Insert Number 22-12 22-12
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8536.69.40.20
Other Description FIXED CONNECTOR

Compare VG95234J1-22-12P1X with alternatives