VG95234H-28-21SN
vs
FRCIR06A-28-21S-F80-VO
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ITT CANNON
ITT CANNON
Reach Compliance Code
compliant
compliant
Factory Lead Time
16 Weeks
13 Weeks
Additional Feature
STANDARD: MIL-C-5015
STANDARD: MIL-DTL-5015
Backshell Type
SOLID
SOLID
Body/Shell Style
PLUG
PLUG
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
FEMALE
FEMALE
Contact Quantities
37
37
Contact Sizes
15
16
Coupling Type
BAYONET
BAYONET
Degrees of Rotation
Empty Shell
NO
NO
Environmental Characteristics
CORROSION/ENVIRONMENT RESISTANT
CORROSION RESISTANT
Filter Feature
NO
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-40 °C
Option
GENERAL PURPOSE
WATER PROOF
Polarization
N
N
Shell Finish
CADMIUM
CHROMATE
Shell Material
ALUMINUM ALLOY
ALUMINUM ALLOY
Shell Size
28
28
Termination Type
CRIMP
CRIMP
Total Number of Contacts
37
37
Unique Insert Number
28-21
28-21
Base Number Matches
2
1
DIN Conformance
NO
Other Description
STRAIGHT PLUG CONNECTOR
IEC Conformance
NO
Insulator Material
RUBBER
MIL Conformance
YES
Compare VG95234H-28-21SN with alternatives
Compare FRCIR06A-28-21S-F80-VO with alternatives