VG95234H-28-21SN
vs
CIR06A-28-21SY-F80-VO
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AMPHENOL CORP
|
ITT CANNON
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.20
|
|
Additional Feature |
STANDARD: MIL-C-5015
|
STANDARD: MIL-DTL-5015
|
Backshell Type |
SOLID
|
SOLID
|
Body/Shell Style |
PLUG
|
PLUG
|
Connector Type |
MIL SERIES CONNECTOR
|
MIL SERIES CONNECTOR
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Quantities |
37
|
37
|
Contact Sizes |
15
|
16
|
Coupling Type |
BAYONET
|
BAYONET
|
Degrees of Rotation |
|
|
Other Description |
FREE CONNECTOR STRAIGHT
|
STRAIGHT PLUG CONNECTOR
|
Empty Shell |
NO
|
NO
|
Environmental Characteristics |
VIBRATION RESISTANT
|
CORROSION RESISTANT
|
Filter Feature |
NO
|
NO
|
Insulator Material |
NEOPRENE
|
POLYCHLOROPRENE
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
CABLE
|
CABLE
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Option |
WATERPROOF
|
WATER PROOF
|
Polarization |
N
|
Y
|
Shell Finish |
CADMIUM
|
CHROMATE
|
Shell Material |
ALUMINUM ALLOY
|
ALUMINUM ALLOY
|
Shell Size |
28
|
28
|
Termination Type |
CRIMP
|
CRIMP
|
Total Number of Contacts |
37
|
37
|
Unique Insert Number |
28-21
|
28-21
|
Base Number Matches |
2
|
1
|
Rohs Code |
|
Yes
|
Factory Lead Time |
|
13 Weeks
|
DIN Conformance |
|
NO
|
IEC Conformance |
|
NO
|
MIL Conformance |
|
YES
|
|
|
|
Compare CIR06A-28-21SY-F80-VO with alternatives