VG95234D-24-11S1X vs VG95234K-24-11S1N feature comparison

VG95234D-24-11S1X ITT Interconnect Solutions

Buy Now Datasheet

VG95234K-24-11S1N ITT Interconnect Solutions

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON ITT CANNON
Reach Compliance Code compliant compliant
Additional Feature STANDARD: MIL-C-5015, POLARIZED STANDARD: MIL-C-5015
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating SILVER SILVER
Contact Finish Termination Silver (Ag) Silver (Ag)
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY COPPER ALLOY
Contact Quantities 6,3 6,3
Contact Sizes 100,25 100,25
Coupling Type BAYONET BAYONET
DIN Conformance NO NO
Degrees of Rotation 110
Empty Shell NO NO
Environmental Characteristics CORROSION/ENVIRONMENT RESISTANT CORROSION/ENVIRONMENT RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYCHLOROPRENE
JESD-609 Code e4 e4
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts YES YES
Mounting Type CABLE CABLE
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option WATERPROOF GENERAL PURPOSE
Polarization X N
Shell Finish CADMIUM CADMIUM
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 24 24
Termination Type CRIMP CRIMP
Total Number of Contacts 9 9
Unique Insert Number 24-11 24-11
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.20
Factory Lead Time 16 Weeks

Compare VG95234D-24-11S1X with alternatives

Compare VG95234K-24-11S1N with alternatives