VG95234C2-20A9P1X vs VG95234C1-20A9P1N feature comparison

VG95234C2-20A9P1X ITT Interconnect Solutions

Buy Now Datasheet

VG95234C1-20A9P1N ITT Interconnect Solutions

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON ITT CANNON
Reach Compliance Code unknown unknown
Additional Feature STANDARD: MIL-C-5015, POLARIZED STANDARD: MIL-C-5015
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating SILVER SILVER
Contact Finish Termination Silver (Ag) Silver (Ag)
Contact Gender MALE MALE
Contact Material COPPER ALLOY COPPER ALLOY
Contact Quantities 9 9
Contact Sizes 25 25
Coupling Type BAYONET BAYONET
DIN Conformance NO NO
Degrees of Rotation 110
Empty Shell NO NO
Environmental Characteristics CORROSION/ENVIRONMENT RESISTANT CORROSION/ENVIRONMENT RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e4
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization X N
Shell Finish CADMIUM CADMIUM
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 20 20
Termination Type CRIMP CRIMP
Total Number of Contacts 9 9
Unique Insert Number 20A9 20A9
Base Number Matches 1 1

Compare VG95234C2-20A9P1X with alternatives

Compare VG95234C1-20A9P1N with alternatives