VG95234B220A9PN vs VG95234J1-20A9P1Y feature comparison

VG95234B220A9PN ITT Interconnect Solutions

Buy Now Datasheet

VG95234J1-20A9P1Y ITT Interconnect Solutions

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON ITT CANNON
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-C-5015 STANDARD: MIL-C-5015, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Quantities 9 9
Contact Sizes 25 25
Coupling Type BAYONET BAYONET
Degrees of Rotation 250
Empty Shell NO NO
Environmental Characteristics CORROSION/ENVIRONMENT RESISTANT CORROSION/ENVIRONMENT RESISTANT
Filter Feature NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE WATERPROOF
Polarization N Y
Shell Finish CADMIUM CADMIUM
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 20 20
Termination Type CRIMP CRIMP
Total Number of Contacts 9 9
Unique Insert Number 20A9 20A9
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Contact Finish Mating SILVER
Contact Finish Termination Silver (Ag)
Contact Material COPPER ALLOY
DIN Conformance NO
IEC Conformance NO
Insulator Material POLYCHLOROPRENE
JESD-609 Code e4
MIL Conformance YES

Compare VG95234B220A9PN with alternatives

Compare VG95234J1-20A9P1Y with alternatives