VG95234B1-28-21SN
vs
VG95234J2-28-21S1N
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ITT CANNON
ITT CANNON
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.20
Samacsys Manufacturer
ITT CANNON
Additional Feature
STANDARD: MIL-C-5015
STANDARD: MIL-C-5015
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
SILVER
Contact Gender
FEMALE
FEMALE
Contact Material
NOT SPECIFIED
COPPER ALLOY
Contact Quantities
37
37
Contact Sizes
15
15
Coupling Type
BAYONET
BAYONET
Degrees of Rotation
Empty Shell
NO
NO
Environmental Characteristics
CORROSION/ENVIRONMENT RESISTANT
CORROSION/ENVIRONMENT RESISTANT
Filter Feature
NO
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE AND PANEL
CABLE AND PANEL
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
GENERAL PURPOSE
WATERPROOF
Polarization
N
N
Shell Finish
CADMIUM
CADMIUM
Shell Material
ALUMINUM ALLOY
ALUMINUM ALLOY
Shell Size
28
28
Termination Type
CRIMP
CRIMP
Total Number of Contacts
37
37
Unique Insert Number
28-21
28-21
Base Number Matches
1
1
Contact Finish Termination
Silver (Ag)
DIN Conformance
NO
IEC Conformance
NO
Insulator Material
POLYCHLOROPRENE
JESD-609 Code
e4
MIL Conformance
YES
Compare VG95234B1-28-21SN with alternatives
Compare VG95234J2-28-21S1N with alternatives