VG95234A-22-22SY vs VG95234J2-22-22S1Y feature comparison

VG95234A-22-22SY ITT Interconnect Solutions

Buy Now Datasheet

VG95234J2-22-22S1Y ITT Interconnect Solutions

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON ITT CANNON
Reach Compliance Code compliant compliant
Factory Lead Time 20 Weeks
Additional Feature STANDARD: MIL-C-5015, POLARIZED STANDARD: MIL-C-5015, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Contact Quantities 4 4
Contact Sizes 100 100
Coupling Type BAYONET BAYONET
DIN Conformance NO NO
Degrees of Rotation 250 250
Empty Shell NO NO
Environmental Characteristics CORROSION/ENVIRONMENT RESISTANT CORROSION/ENVIRONMENT RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE WATERPROOF
Polarization Y Y
Shell Finish CADMIUM CADMIUM
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 22 22
Termination Type CRIMP CRIMP
Total Number of Contacts 4 4
Unique Insert Number 22-22 22-22
Base Number Matches 1 1
Pbfree Code No
Contact Finish Mating SILVER
Contact Finish Termination Silver (Ag)
Contact Material COPPER ALLOY
Insulator Material POLYCHLOROPRENE
JESD-609 Code e4

Compare VG95234A-22-22SY with alternatives

Compare VG95234J2-22-22S1Y with alternatives