VG95234A-20-8SN vs D38999/26GJ29BD feature comparison

VG95234A-20-8SN Amphenol Corporation

Buy Now Datasheet

D38999/26GJ29BD TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP TE CONNECTIVITY LTD
Reach Compliance Code unknown compliant
Additional Feature STANDARD: MIL-C-5015 STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating SILVER
Contact Finish Termination SILVER
Contact Gender FEMALE FEMALE
Contact Quantities 4,2 29
Contact Sizes 100,15 16
Coupling Type BAYONET THREADED
DIN Conformance NO NO
Degrees of Rotation 62
Empty Shell NO YES
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4
MIL Conformance YES NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts YES NO
Mounting Type CABLE AND PANEL CABLE
Option WATERPROOF GENERAL PURPOSE
Polarization N N
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 20 J
Termination Type CRIMP CRIMP
Total Number of Contacts 6 29
Base Number Matches 1 1
Rohs Code Yes
ECCN Code EAR99
HTS Code 8536.69.40.20
Contact Style RND PIN-SKT
EMI Shielded YES
Environmental Characteristics CORROSION/ENVIRONMENT/FLUID RESISTANT
Mains Connector Rating 13A
Number Of Connectors ONE
Number of Ports 1
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Panel Mount NO
Polarization Key POLARIZED
Rated Current (Signal) 13 A
Shell Finish NICKEL
Terminal Pitch 0.06 mm
Unique Insert Number J29
Wire Size-Max 16 AWG
Wire Size-Min 20 AWG

Compare D38999/26GJ29BD with alternatives