VFXO250-CCE-26MHZ
vs
VFXO250-BDE-26MHZ
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
CTS CORP
CTS VALPEY CORP
Package Description
ROHS COMPLIANT, SMD, 4 PIN
Reach Compliance Code
compliant
unknown
Additional Feature
TRI-STATE; ENABLE/DISABLE FUNCTION
TRI-STATE; ENABLE/DISABLE FUNCTION
Fall Time-Max
2 ns
2 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
25%
50%
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
26 MHz
26 MHz
Operating Temperature-Max
60 °C
70 °C
Operating Temperature-Min
-10 °C
-20 °C
Oscillator Type
CMOS
CMOS
Output Load
15 pF
15 pF
Physical Dimension
2.5mm x 2.0mm x 1.0mm
2.5mm x 2.0mm x 1.0mm
Rise Time-Max
2 ns
2 ns
Supply Voltage-Max
3.63 V
3.63 V
Supply Voltage-Min
2.97 V
2.97 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Base Number Matches
2
2
Pbfree Code
Yes
Manufacturer Series
VFXO250
Compare VFXO250-CCE-26MHZ with alternatives
Compare VFXO250-BDE-26MHZ with alternatives