VFXO250-BCE-24MHZ
vs
SM99421C7A@24.576000MHZ
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
CTS VALPEY CORP
MONITOR PRODUCTS COMPANY INC
Reach Compliance Code
unknown
unknown
Additional Feature
TRI-STATE; ENABLE/DISABLE FUNCTION
Fall Time-Max
2 ns
3 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
50%
50%
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
24 MHz
24.576 MHz
Operating Temperature-Max
60 °C
70 °C
Operating Temperature-Min
-10 °C
-10 °C
Oscillator Type
CMOS
CMOS
Output Load
15 pF
30 pF
Physical Dimension
2.5mm x 2.0mm x 1.0mm
7mm x 5mm x 1.6mm
Rise Time-Max
2 ns
3 ns
Supply Voltage-Max
3.63 V
3.6 V
Supply Voltage-Min
2.97 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Base Number Matches
2
1
Compare VFXO250-BCE-24MHZ with alternatives
Compare SM99421C7A@24.576000MHZ with alternatives