VFTX302-HCDAC-10MHZ vs VFTX302-HADAC-10MHZ feature comparison

VFTX302-HCDAC-10MHZ CTS Corporation

Buy Now Datasheet

VFTX302-HADAC-10MHZ CTS Valpey Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer CTS CORP CTS VALPEY CORP
Reach Compliance Code compliant unknown
Category CO2 Kg 4.1 4.1
Compliance Temperature Grade Commercial Extended: -10C to +60C Commercial: +0C to +50C
EU RoHS Version RoHS 2 (2011/65/EU) RoHS 2 (2011/65/EU)
Candidate List Date 2019-07-16
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.01
Aging 1 PPM/YEAR 1 PPM/YEAR
Control Voltage-Max 4.5 V 4.5 V
Control Voltage-Min 0.5 V 0.5 V
Frequency Adjustment-Mechanical NO NO
Frequency Deviation/Pullability 5 ppm 5 ppm
Frequency Stability 2% 2%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Nom 10 MHz 10 MHz
Operating Temperature-Max 60 °C 50 °C
Operating Temperature-Min -10 °C
Oscillator Type HCMOS HCMOS
Output Load 10 KOHM, 10 pF 10 KOHM, 10 pF
Physical Dimension 7.0mm x 5.0mm x 2.0mm 7.0mm x 5.0mm x 2.0mm
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Symmetry-Max 40/60 %
Base Number Matches 2 2
Pbfree Code Yes
Manufacturer Series VFTX302

Compare VFTX302-HCDAC-10MHZ with alternatives

Compare VFTX302-HADAC-10MHZ with alternatives