VFTCMSC17P2T4.800MHZ
vs
VFTCMSB17P2T4.800MHZ
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
CTS VALPEY CORP
|
CTS VALPEY CORP
|
Reach Compliance Code |
unknown
|
unknown
|
Aging |
0.0002 PPM/DAY
|
0.0002 PPM/DAY
|
Control Voltage-Max |
4 V
|
4 V
|
Control Voltage-Min |
|
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
0.1%
|
0.1%
|
Frequency Stability-Voltage |
0.005 ppm
|
0.005 ppm
|
Input Power |
1 W
|
1 W
|
Manufacturer Series |
VFTCM
|
VFTCM
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
4.8 MHz
|
4.8 MHz
|
Operating Temperature-Max |
70 °C
|
60 °C
|
Operating Temperature-Min |
|
-10 °C
|
Oscillator Type |
HCMOS/TTL
|
HCMOS/TTL
|
Output Load |
10 KOHM, 15 pF
|
10 KOHM, 15 pF
|
Oven Supply Voltage |
12V
|
12V
|
Physical Dimension |
24.77mm x 20.32mm x 16.5mm
|
24.77mm x 20.32mm x 16.5mm
|
Supply Voltage-Max |
12.6 V
|
12.6 V
|
Supply Voltage-Min |
11.4 V
|
11.4 V
|
Supply Voltage-Nom |
12 V
|
12 V
|
Surface Mount |
YES
|
YES
|
Warm-up Power |
2.5 W
|
2.5 W
|
Warm-up Time-Max |
3 Minute
|
3 Minute
|
Base Number Matches |
1
|
1
|
|
|
|
Compare VFTCMSC17P2T4.800MHZ with alternatives
Compare VFTCMSB17P2T4.800MHZ with alternatives