VFTCE-A17P3S-FREQ
vs
VFTCE-B17P3S-FREQ
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
CTS VALPEY CORP
|
CTS VALPEY CORP
|
Reach Compliance Code |
unknown
|
unknown
|
Aging |
0.0005 PPM/DAY
|
0.0005 PPM/DAY
|
Control Voltage-Max |
4 V
|
4 V
|
Control Voltage-Min |
|
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
0.1%
|
0.1%
|
Frequency Stability-Voltage |
0.005 ppm
|
0.005 ppm
|
Input Power |
1 W
|
1 W
|
Manufacturer Series |
VFTCE
|
VFTCE
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Offset Frequency |
0.1 kHz
|
0.1 kHz
|
Operating Frequency-Max |
180 MHz
|
180 MHz
|
Operating Frequency-Min |
4.8 MHz
|
4.8 MHz
|
Operating Temperature-Max |
50 °C
|
60 °C
|
Operating Temperature-Min |
|
-10 °C
|
Oscillator Type |
SINE
|
SINE
|
Output Impedance |
50 Ω
|
50 Ω
|
Oven Supply Voltage |
3.3V
|
3.3V
|
Phase Noise |
-150 dBc/Hz
|
-150 dBc/Hz
|
Physical Dimension |
35.4mm x 26.7mm x 12.0mm
|
35.4mm x 26.7mm x 12.0mm
|
Supply Voltage-Max |
3.465 V
|
3.465 V
|
Supply Voltage-Min |
3.135 V
|
3.135 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
NO
|
NO
|
Warm-up Power |
2.5 W
|
2.5 W
|
Warm-up Time-Max |
3 Minute
|
3 Minute
|
Base Number Matches |
1
|
1
|
|
|
|
Compare VFTCE-A17P3S-FREQ with alternatives
Compare VFTCE-B17P3S-FREQ with alternatives