VFT6045C-M3/4W vs MBR20L60CTG feature comparison

VFT6045C-M3/4W Vishay Intertechnologies

Buy Now Datasheet

MBR20L60CTG onsemi

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC ONSEMI
Package Description ITO-220AB, 3 PIN ROHS COMPLIANT, PLASTIC, CASE 221A-09, 3 PIN
Reach Compliance Code compliant not_compliant
Factory Lead Time 8 Weeks 4 Weeks
Additional Feature FREE WHEELING DIODE, LOW POWER LOSS
Application EFFICIENCY EFFICIENCY
Case Connection ISOLATED CATHODE
Configuration COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.56 V 0.54 V
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Non-rep Pk Forward Current-Max 320 A 240 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -40 °C -55 °C
Output Current-Max 30 A 10 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 45 V 60 V
Surface Mount NO NO
Technology SCHOTTKY SCHOTTKY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Base Number Matches 2 1
Pbfree Code Yes
Part Package Code TO-220 3 LEAD STANDARD
Pin Count 3
Manufacturer Package Code 221A
ECCN Code EAR99
HTS Code 8541.10.00.80
Samacsys Manufacturer onsemi
JESD-609 Code e3
Terminal Finish Matte Tin (Sn) - annealed

Compare VFT6045C-M3/4W with alternatives

Compare MBR20L60CTG with alternatives