VFT5202-M3/4W vs SPD502SMSS feature comparison

VFT5202-M3/4W Vishay Intertechnologies

Buy Now Datasheet

SPD502SMSS Solid State Devices Inc (SSDI)

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC SOLID STATE DEVICES INC
Package Description ITO-220AC, 2 PIN E-LELF-R2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Factory Lead Time 8 Weeks
Additional Feature FREE WHEELING DIODE, LOW POWER LOSS
Application EFFICIENCY EFFICIENCY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.88 V
JEDEC-95 Code TO-220AC
JESD-30 Code R-PSFM-T2 E-LELF-R2
JESD-609 Code e3
Non-rep Pk Forward Current-Max 100 A 100 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -40 °C
Output Current-Max 5 A 5 A
Package Body Material PLASTIC/EPOXY GLASS
Package Shape RECTANGULAR ELLIPTICAL
Package Style FLANGE MOUNT LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Rep Pk Reverse Voltage-Max 200 V 200 V
Reverse Current-Max 150 µA
Surface Mount NO YES
Technology SCHOTTKY
Terminal Finish Matte Tin (Sn)
Terminal Form THROUGH-HOLE WRAP AROUND
Terminal Position SINGLE END
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 1
Pin Count 2
Qualification Status Not Qualified
Reverse Recovery Time-Max 0.04 µs

Compare VFT5202-M3/4W with alternatives

Compare SPD502SMSS with alternatives