VFOV203-UCEDS-10
vs
VFOV203-UAEDS-10
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
CTS VALPEY CORP
|
CTS VALPEY CORP
|
Reach Compliance Code |
unknown
|
unknown
|
Aging |
0.05 PPM/YEAR
|
0.05 PPM/YEAR
|
Control Voltage-Max |
2.8 V
|
2.8 V
|
Control Voltage-Min |
|
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
0.02%
|
0.02%
|
Frequency Stability-Voltage |
0.001 ppm
|
0.001 ppm
|
Input Power |
1.2 W
|
1.2 W
|
Manufacturer Series |
VFOV200
|
VFOV200
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Operating Frequency-Nom |
10 MHz
|
10 MHz
|
Operating Temperature-Max |
60 °C
|
50 °C
|
Operating Temperature-Min |
-10 °C
|
|
Oscillator Type |
SINE
|
SINE
|
Output Impedance |
50 Ω
|
50 Ω
|
Output Level |
0.71 V
|
0.71 V
|
Oven Supply Voltage |
3.3V
|
3.3V
|
Physical Dimension |
25.8mm x 25.8mm x 13.35mm
|
25.8mm x 25.8mm x 13.35mm
|
Supply Voltage-Max |
3.465 V
|
3.465 V
|
Supply Voltage-Min |
3.135 V
|
3.135 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
NO
|
NO
|
Warm-up Power |
3.5 W
|
3.5 W
|
Warm-up Time-Max |
3 Minute
|
3 Minute
|
Base Number Matches |
1
|
1
|
|
|
|
Compare VFOV203-UCEDS-10 with alternatives
Compare VFOV203-UAEDS-10 with alternatives