VFOV203-UBEDS-250 vs VFOV203-UGEDS-250 feature comparison

VFOV203-UBEDS-250 CTS Corporation

Buy Now Datasheet

VFOV203-UGEDS-250 CTS Valpey Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer CTS CORP CTS VALPEY CORP
Reach Compliance Code unknown unknown
Aging 0.05 PPM/YEAR 0.05 PPM/YEAR
Control Voltage-Max 2.8 V 2.8 V
Control Voltage-Min
Frequency Adjustment-Mechanical NO NO
Frequency Stability 0.02% 0.02%
Frequency Stability-Voltage 0.001 ppm 0.001 ppm
Input Power 1.2 W 1.2 W
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 5
Operating Frequency-Nom 250 MHz 250 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Oscillator Type SINE SINE
Output Impedance 50 Ω 50 Ω
Output Level 0.71 V 0.71 V
Oven Supply Voltage 3.3V 3.3V
Physical Dimension 25.8mm x 25.8mm x 13.35mm 25.8mm x 25.8mm x 13.35mm
Supply Voltage-Max 3.465 V 3.465 V
Supply Voltage-Min 3.135 V 3.135 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount NO NO
Warm-up Power 3.5 W 3.5 W
Warm-up Time-Max 3 Minute 3 Minute
Base Number Matches 2 2
Pbfree Code Yes
Category CO2 Kg 4.1
Compliance Temperature Grade Industrial: -40C to +85C
EU RoHS Version RoHS 2 (2011/65/EU)
Manufacturer Series VFOV200

Compare VFOV203-UBEDS-250 with alternatives

Compare VFOV203-UGEDS-250 with alternatives