VFOV202-WEBGS-5 vs VFOV202-WDBGS-5 feature comparison

VFOV202-WEBGS-5 CTS Valpey Corporation

Buy Now Datasheet

VFOV202-WDBGS-5 CTS Valpey Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer CTS VALPEY CORP CTS VALPEY CORP
Reach Compliance Code unknown unknown
Aging 0.03 PPM/YEAR 0.03 PPM/YEAR
Control Voltage-Max 4.3 V 4.3 V
Control Voltage-Min
Frequency Adjustment-Mechanical NO NO
Frequency Stability 0.005% 0.005%
Frequency Stability-Voltage 0.001 ppm 0.001 ppm
Input Power 1.2 W 1.2 W
Manufacturer Series VFOV200 VFOV200
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Operating Frequency-Nom 5 MHz 5 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -30 °C -20 °C
Oscillator Type SINE SINE
Output Impedance 50 Ω 50 Ω
Output Level 0.71 V 0.71 V
Oven Supply Voltage 12V 12V
Physical Dimension 35.4mm x 26.7mm x 12.65mm 35.4mm x 26.7mm x 12.65mm
Supply Voltage-Max 12.6 V 12.6 V
Supply Voltage-Min 11.4 V 11.4 V
Supply Voltage-Nom 12 V 12 V
Surface Mount NO NO
Warm-up Power 3.5 W 3.5 W
Warm-up Time-Max 3 Minute 3 Minute
Base Number Matches 2 2

Compare VFOV202-WEBGS-5 with alternatives

Compare VFOV202-WDBGS-5 with alternatives